238178 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-600 mm, PNP, 10-30 VDC, M8-connector, IP65, 238178
Order No.: 28G3841
EAN: 4050143035854
MPN:
238178
ML300-8-600-RT/59/98/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.0393 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
2 pcs.
107.2309 €
3 pcs.
104.5415 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML300-8-600-RT/59/98/103, PEPPERL+FUCHS
Diffuse mode sensor, miniature design, 600 mm adjustable detection range, red light, dark on, PNP output, M8 plug.
Features
- Miniature design
- Easy to use
- Visible red light
- 45° connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 660 nm | |
| Detecting distance | 0-600 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |