235961 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-200 mm, PNP, 10-30 VDC, M8-connector, IP67, 235961

Order No.: 28G3831
EAN: 4050143035182
MPN:
235961
ML100-8-W-200-RT/95/103
235961 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.8667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.87 € *
Price list
Quantity
Price per unit*
1 pcs.
124.8667 €
2 pcs.
121.6537 €
3 pcs.
118.6192 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, ML100-8-W-200-RT/95/103, PEPPERL+FUCHS

Diffuse mode sensor with rectangular light spot for clear object detection, 200 mm detection range, red light, light/dark on, sensitivity adjuster, DC version, PNP output, M8 plug.

Features

  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 0-200 mm
Output PNP
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes