235960 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-200 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 235960

Order No.: 28G3828
EAN: 4050143284863
MPN:
235960
ML100-8-W-200-RT/103/115
235960 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.8667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.87 € *
Price list
Quantity
Price per unit*
1 pcs.
124.8667 €
2 pcs.
121.6537 €
3 pcs.
118.6192 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, ML100-8-W-200-RT/103/115, PEPPERL+FUCHS

Diffuse mode sensor with rectangular light spot for clear object detection, 200 mm detection range, red light, light/dark on, sensitivity adjuster, DC version, PNP output, fixed cable.

Features

  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 0-200 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes