232186 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-200 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 232186

Order No.: 28G3826
EAN: 4050143033676
MPN:
232186
ML100-8-W-200-RT/102/115
232186 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.8667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.87 € *
Price list
Quantity
Price per unit*
1 pcs.
124.8667 €
2 pcs.
121.6537 €
3 pcs.
118.6192 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, ML100-8-W-200-RT/102/115, PEPPERL+FUCHS

Diffuse mode sensor with rectangular light spot for clear object detection, 200 mm detection range, red light, light/dark on, sensitivity adjuster, DC version, NPN output, fixed cable.

Features

  • Miniature design
  • Detects transparent materials
  • Full metal thread mounting
  • Not sensitive to ambient light
  • The extra-large light spot makes the device insensitive to vibrations and skewing of the object
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 0-200 mm
Output NPN
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes