222876 | PEPPERL+FUCHS
One way light barrier, 0-15 m, PNP, 10-30 VDC, M8-connector, IP67, 222876
Order No.: 28G3117
EAN: 4050143030675
MPN:
222876
M100/MV100-IR/76a/95/103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.7671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
135.77 € *
Price list
Quantity
Price per unit*
1 pcs.
135.7671 €
2 pcs.
132.2804 €
3 pcs.
128.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, M100/MV100-IR/76a/95/103, PEPPERL+FUCHS
Thru-beam sensor, 15 m detection range, infrared light, light/dark on, DC version, PNP output, sensitivity adjuster, emitter switch-off, M8 plug.
Features
- Miniature design
- Easy to use
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-15 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8-15 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |