213228 | PEPPERL+FUCHS
Reflecting light barrier, 0-9 m, relay, 24-240 VAC/12-240 VDC, cable, 15 m, IP67, 213228
Order No.: 28G3694
EAN: 4050143027354
MPN:
213228
RLK31-54/25/31/33/115-15M SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.1625 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
159.16 € *
Price list
Quantity
Price per unit*
1 pcs.
159.1625 €
2 pcs.
155.0808 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK31-54/25/31/33/115-15M SET, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 9 m detection range, red light, light on, AC/DC version, relay contact output, no control elements, fixed cable.
Features
- Cost-optimized series for standard tasks
- Large construction with small housing
- Version for universal voltages
- Relay output
- Version with accessories in scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-9 m | |
| Output | relay | |
| Design | straight | |
| Connection | cable, 15 m | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 40 mA | |
| Activation time | 25 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |