183067 | PEPPERL+FUCHS
Reflecting light barrier, 14 m, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 183067
Order No.: 28G3696
EAN: 4050143016693
MPN:
183067
RLK31-6/31/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.0766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.08 € *
Price list
Quantity
Price per unit*
1 pcs.
106.0766 €
2 pcs.
103.3634 €
3 pcs.
100.7811 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK31-6/31/115, PEPPERL+FUCHS
Retroreflective sensor without polarization filter, plastic housing, 14 m detection range, red light, dark on, AC/DC version, relay contact output, no control elements, fixed cable.
Features
- Cost-optimized series for standard tasks
- Large construction with small housing
- Version for universal voltages
- Relay output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 14 m | |
| Output | relay | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 40 mA | |
| Activation time | 25 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |