183065 | PEPPERL+FUCHS

Reflecting light barrier, 20-9000 mm, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 183065

Order No.: 28G3693
EAN: 4050143016679
MPN:
183065
RLK31-54/25/31/115
183065 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.4332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.43 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4332 €
2 pcs.
104.6724 €
3 pcs.
102.0663 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RLK31-54/25/31/115, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 9 m detection range, red light, light on, AC/DC version, relay contact output, no control elements, fixed cable.

Features

  • Cost-optimized series for standard tasks
  • Large construction with small housing
  • Version for universal voltages
  • Relay output
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 20-9000 mm
Output relay
Design straight
Connection cable, 2 m
Voltage 24-240 VAC/12-240 VDC
Power supply 40 mA
Activation time 25 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes