213222 | PEPPERL+FUCHS

Reflecting light barrier, 0-9 m, relay, 24-240 VAC/12-240 VDC, cable, 2 m, IP67, 213222

Order No.: 28G3692
EAN: 4050143027330
MPN:
213222
RLK31-54/25/31/115 SET2
213222 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.8490 € *
Available: 2 pcs.
Total Price:
79.85 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8490 €
2 pcs.
77.7903 €
3 pcs.
75.8506 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RLK31-54/25/31/115 SET2, PEPPERL+FUCHS

Mid-range photoelectric sensors for detecting people, objects, and vehicles.

Features

  • Photoelectric sensor for detecting people, objects and vehicles
  • Large construction with small housing
  • Not sensitive to ambient light
  • Version for universal voltages
  • Relay output
  • Version with accessories in scope of delivery
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-9 m
Output relay
Design straight
Connection cable, 2 m
Voltage 24-240 VAC/12-240 VDC
Power supply 40 mA
Activation time 25 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes