088823 | PEPPERL+FUCHS
Reflecting light barrier, 0-5 m, relay, 24-240 VAC/12-240 VDC, IP54, 088823
Order No.: 28G3698
EAN: 4050143006861
MPN:
088823
RLK39-54-Z/31/40a/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.4062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
353.41 € *
Price list
Quantity
Price per unit*
1 pcs.
353.4062 €
2 pcs.
345.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK39-54-Z/31/40a/116, PEPPERL+FUCHS
Retroreflective sensor for standard applications, polarization filter, detection range 7 m, red light, timer function, sensitivity adjuster, light/dark on, relay contact output, terminal compartment.
Features
- Glare protected with polarization filter
- Visible red light
- Light-on/dark-on, switchable
- Timer function
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 50 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |