088814 | PEPPERL+FUCHS

Reflecting light barrier, 0-17 m, relay, 24-240 VAC/12-240 VDC, IP54, 088814

Order No.: 28G3699
EAN: 4050143006809
MPN:
088814
RLK39-55/31/35/40a/116
088814 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
318.8248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
318.82 € *
Price list
Quantity
Price per unit*
1 pcs.
318.8248 €
2 pcs.
311.3278 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RLK39-55/31/35/40a/116, PEPPERL+FUCHS

Retroreflective sensor without polarization filter.

Features

  • Visible red light
  • Light-on/dark-on, switchable
  • Degree of protection IP54
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-17 m
Output relay
Design straight
Voltage 24-240 VAC/12-240 VDC
Power supply 50 mA
Activation time 20 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes