088815 | PEPPERL+FUCHS
Reflecting light barrier, 0-17 m, relay, 24-240 VAC/12-240 VDC, IP54, 088815
Order No.: 28G3700
EAN: 4050143006816
MPN:
088815
RLK39-55-Z/31/35/40a/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.2690 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
339.27 € *
Price list
Quantity
Price per unit*
1 pcs.
339.2690 €
2 pcs.
331.2841 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK39-55-Z/31/35/40a/116, PEPPERL+FUCHS
Retroreflective sensor without polarization filter.
Features
- Visible red light
- Light-on/dark-on, switchable
- Timer function
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-17 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 50 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |