70116486 | PEPPERL+FUCHS
ICRPC-16P, PCIe multiport serial card
Order No.: 28G8678
EAN: 4050143525065
MPN:
70116486
ICRPC-16P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,291.8402 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCIe multiport serial card, ICRPC-16P, PEPPERL+FUCHS
PCIe 16-port serial card.
Features
- RS-232/422/485 software selectable interfaces
- Device drivers (Windows and Linux)
- Communications speeds 300 bps to 460 Kbps
- Low-latency communication supporting the widest variety of applications
- Requires breakout box, see "Related products"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCIe multiport card | |
| Bussystem | PCI express | |
| Ports | 16 | |
| Data transmission rate | 460000 mb/s | |
| Connection | 1 x serial |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |