70116481 | PEPPERL+FUCHS
ICRPC-8DB9-FC, PCIe multiport serial card
Order No.: 28G8676
EAN: 4050143525010
MPN:
70116481
ICRPC-8DB9-FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,107.5330 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCIe multiport serial card, ICRPC-8DB9-FC, PEPPERL+FUCHS
PCIe 8-port serial card with DB9 fanout cable.
Features
- RS-232/422/485 software selectable interfaces
- Device drivers (Windows and Linux)
- Communications speeds 300 bps to 921 Kbps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCIe multiport card | |
| Bussystem | PCI express | |
| Ports | 8 | |
| Data transmission rate | 921000 mb/s | |
| Connection | 1 x D-Sub plug 9 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |