70116480 | PEPPERL+FUCHS
ICRPC-4DB25-FC, PCIe multiport serial card
Order No.: 28G8675
EAN: 4050143525003
MPN:
70116480
ICRPC-4DB25-FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
859.4418 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCIe multiport serial card, ICRPC-4DB25-FC, PEPPERL+FUCHS
PCIe 4-port serial card with DB25 fanout cable.
Features
- RS-232/422/485 software selectable interfaces
- Device drivers (Windows and Linux)
- Communications speeds 300 bps to 921 Kbps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCIe multiport card | |
| Bussystem | PCI express | |
| Ports | 4 | |
| Data transmission rate | 921000 mb/s | |
| Connection | 1 x D-Sub plug 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |