70116479 | PEPPERL+FUCHS

ICRPC-4DB9-FC, PCIe multiport serial card

Order No.: 28G8674
EAN: 4050143524990
MPN:
70116479
ICRPC-4DB9-FC
70116479 PEPPERL+FUCHS Network Interface Cards Image 1
70116479 PEPPERL+FUCHS Network Interface Cards Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
859.4418 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
859.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
859.4418 €

PCIe multiport serial card, ICRPC-4DB9-FC, PEPPERL+FUCHS

PCIe 4-port serial card with DB9 fanout cable.

Features

  • RS-232/422/485 software selectable interfaces
  • Device drivers (Windows and Linux)
  • Communications speeds 300 bps to 921 Kbps
Technical specifications
Filter Property Value
Version PCIe multiport card
Bussystem PCI express
Ports 4
Data transmission rate 921000 mb/s
Connection 1 x D-Sub plug 9 pole
Logistics
Property Value
Customs tariff number 84718000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes