70146714-100001 | PEPPERL+FUCHS
Vibration sensor, 18-30 VDC, 70146714-100001
Order No.: 28G6092
EAN: 4050143506002
MPN:
70146714-100001
VIM32PL-E1V16-0RE-I420V14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.2041 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
293.20 € *
Price list
Quantity
Price per unit*
1 pcs.
293.2041 €
2 pcs.
286.0403 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, VIM32PL-E1V16-0RE-I420V14, PEPPERL+FUCHS
Vibration sensor with analog current output, Analog current output, Screw-in thread for simple installation.
Features
- Simple electrical commissioning
- Rugged stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Voltage | 18-30 VDC | |
| Connection | M12-connector | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |