70141166-100009 | PEPPERL+FUCHS
Vibration sensor, 10-30 VDC, 70141166-100009
Order No.: 28G6094
EAN: 4050143525850
MPN:
70141166-100009
VIM62PP-E1V16-0NE-I420KA4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
817.0897 € *
Standard delivery time from the manufacturer is: 1 Week
Vibration sensor, VIM62PP-E1V16-0NE-I420KA4, PEPPERL+FUCHS
Vibration sensor with analog current output, increased temperature resistance, suitable up to Zone 1/21 with type of protection explosionproof enclosure.
Features
- Extended temperature range
- Screw-in thread for simple installation
- Simple electrical commissioning
- Rugged stainless steel housing
- Suitable for use in harzadous area up to Zone 1/21 with type of protection explosionproof enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Voltage | 10-30 VDC | |
| Connection | cable, PUR, 10 m | |
| Length | 82.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |