70140695-100002 | PEPPERL+FUCHS

Vibration sensor, 18-30 VDC, 70140695-100002

Order No.: 28G6095
MPN:
70140695-100002
VIM32PP-E7DC8-0RE-IO-1V1401
70140695-100002 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
588.2408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
588.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
588.2408 €

Vibration sensor, VIM32PP-E7DC8-0RE-IO-1V1401, PEPPERL+FUCHS

Vibration sensor with IO-Link and programmable switching output or analog current output.

Features

  • Raw data for vibration acceleration a-Raw by means of BLOB transfer
  • Frequency range up to 12 kHz with sampling rate up to 64 kHz
  • Bearing status parameter according to DIN ISO 13373
  • Vibration velocity in mm/s (rms) acc. to DIN ISO 10816/20816
  • Additional temperature value output
  • IO-Link Interface for process data, parameterization and diagnosis
  • Rugged stainless steel housing
Technical specifications
Filter Property Value
Product type vibration sensor
Voltage 18-30 VDC
Connection M12-connector
Length 72.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes