70140695-100001 | PEPPERL+FUCHS
Vibration sensor, 18-30 VDC, 70140695-100001
Order No.: 28G6093
EAN: 4050143525812
MPN:
70140695-100001
VIM32PL-E1AC8-0RE-IO-1V1401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
384.0487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
384.05 € *
Price list
Quantity
Price per unit*
1 pcs.
384.0487 €
2 pcs.
375.0047 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, VIM32PL-E1AC8-0RE-IO-1V1401, PEPPERL+FUCHS
Vibration sensor with IO-Link and programmable switching output or analog current output.
Features
- Vibration velocity in mm/s (rms) acc. to DIN ISO 10816/20816
- Vibration acceleration in g (rms) acc. to DIN ISO 10816/20816
- IO-Link Interface for process data, parameterization and diagnosis
- Switching output and current output parameterizable
- Rugged stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Voltage | 18-30 VDC | |
| Connection | M12-connector | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |