263178 | PEPPERL+FUCHS

Tilt sensor, 10-30 VDC, 263178

Order No.: 28G6069
EAN: 4050143189199
MPN:
263178
INX360D-F99-I2E2-8,5M
263178 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
420.3913 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
420.39 € *
Price list
Quantity
Price per unit*
1 pcs.
420.3913 €
2 pcs.
410.5024 €
*incl. VAT plus shipping costs
Subject to prior sale

Inclination sensor, INX360D-F99-I2E2-8,5M, PEPPERL+FUCHS

Inclination sensor, E1-Type approval, Measuring range 0 - 360°.

Features

  • Analog output 4 mA -20 mA
  • Evaluation limits can be taught-in
  • High shock resistance
  • Increased noise immunity 100 V/m
Technical specifications
Filter Property Value
Product type tilt sensor
Voltage 10-30 VDC
Detection range 0-360 °
Connection cable, PUR, 8.5 m
Length 65 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes