201504 | PEPPERL+FUCHS

Tilt sensor, 10-30 VDC, 201504

Order No.: 28G6065
EAN: 4050143023202
MPN:
201504
INX360D-F99-I2E2-5M
201504 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
377.1229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
377.12 € *
Price list
Quantity
Price per unit*
1 pcs.
377.1229 €
2 pcs.
368.2574 €
*incl. VAT plus shipping costs
Subject to prior sale

Inclination sensor, INX360D-F99-I2E2-5M, PEPPERL+FUCHS

Inclination sensor, E1-Type approval, Measuring range 0 - 360°.

Features

  • Analog output 4 mA -20 mA
  • Evaluation limits can be taught-in
  • High shock resistance
  • Increased noise immunity 100 V/m
Technical specifications
Filter Property Value
Product type tilt sensor
Voltage 10-30 VDC
Detection range 0-360 °
Connection cable, PUR, 5 m
Length 65 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes