212422 | PEPPERL+FUCHS
Tilt sensor, 10-30 VDC, 212422
Order No.: 28G6074
EAN: 4050143027088
MPN:
212422
INX360D-F99-B16-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
452.8188 € *
Standard delivery time from the manufacturer is: 1 Week
Inclination sensor, INX360D-F99-B16-V15, PEPPERL+FUCHS
Inclination sensor, E1-Type approval, Measuring range 0 - 360°.
Features
- High shock resistance
- Extended temperature range -40 -+85 °C
- Increased noise immunity 100 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt sensor | |
| Voltage | 10-30 VDC | |
| Detection range | 0-360 ° | |
| Connection | M12-connector | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |