241157 | PEPPERL+FUCHS

Tilt sensor, 10-30 VDC, 241157

Order No.: 28G6077
EAN: 4050143038978
MPN:
241157
INY060D-F99-2I2E2-V17
241157 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
486.6624 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
486.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
486.6624 €

Inclination sensor, INY060D-F99-2I2E2-V17, PEPPERL+FUCHS

Inclination sensor, Analog output 4 mA - 20 mA, Fixed evaluation limits.

Features

  • High shock resistance
  • Increased noise immunity 100 V/m
Technical specifications
Filter Property Value
Product type tilt sensor
Voltage 10-30 VDC
Detection range -30-30 °
Connection M12-connector
Length 65 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes