230436 | PEPPERL+FUCHS
Tilt sensor, 10-30 VDC, 230436
Order No.: 28G6079
EAN: 4050143033133
MPN:
230436
INY030D-F99-B16-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
555.611 € *
Standard delivery time from the manufacturer is: 8 Weeks
Inclination sensor, INY030D-F99-B16-V15, PEPPERL+FUCHS
Inclination sensor, E1-Type approval, High shock resistance.
Features
- Extended temperature range -40 -+85 °C
- CANopen interface
- Increased noise immunity 100 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt sensor | |
| Voltage | 10-30 VDC | |
| Detection range | -15-15 ° | |
| Connection | M12-connector | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |