222356 | PEPPERL+FUCHS
Tilt sensor, 10-30 VDC, 222356
Order No.: 28G6075
EAN: 4050143030378
MPN:
222356
INY030D-F99-2I2E2-V17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
486.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Inclination sensor, INY030D-F99-2I2E2-V17, PEPPERL+FUCHS
Inclination sensor, E1-Type approval, Measuring range -15° - +15°.
Features
- Analog output 4 mA -20 mA
- Fixed evaluation limits
- Increased noise immunity 100 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt sensor | |
| Voltage | 10-30 VDC | |
| Detection range | -15-15 ° | |
| Connection | M12-connector | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |