206771 | PEPPERL+FUCHS
Tilt sensor, 10-30 VDC, 206771
Order No.: 28G6072
EAN: 4050143025169
MPN:
206771
INY360D-F99-2U2E2-V17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
431.7677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
431.77 € *
Price list
Quantity
Price per unit*
1 pcs.
431.7677 €
2 pcs.
421.6051 €
*incl. VAT plus shipping costs
Subject to prior sale
Inclination sensor, INY360D-F99-2U2E2-V17, PEPPERL+FUCHS
Inclination sensor, E1-Type approval, Measuring range 0 - 360°.
Features
- Analog output 0 V - 5 V
- Evaluation limits can be taught-in
- High shock resistance
- Increased noise immunity 100 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt sensor | |
| Voltage | 10-30 VDC | |
| Detection range | 0-360 ° | |
| Connection | M12-connector | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |