247585 | PEPPERL+FUCHS
Valve connector, DIN shape B, 2 pole + PE, 300 V, 1.5 mm², 247585
Order No.: 28G8153
EAN: 4050143040179
MPN:
247585
VMBI-2+P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.2007 €
20 pcs.
4.0222 €
30 pcs.
3.7961 €
40 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, VMBI-2+P, PEPPERL+FUCHS
Valve connector Form B (Ind), non pre-wired.
Features
- Valve connector as per EN 175301-803
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape B | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 300 V | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |