247258 | PEPPERL+FUCHS
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.75-1.5 mm², 247258
Order No.: 28G8155
EAN: 4050143040056
MPN:
247258
VMA-2+P/D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
10.4363 €
10 pcs.
9.9841 €
15 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, VMA-2+P/D2, PEPPERL+FUCHS
Valve connector Form A, non pre-wired.
Features
- Valve connector according EN 175301-803 A/ISO 4400 (previously DIN 43650)
- Built-in LED, as operating and function indicator
- Freely selectable cable outlet due to rotating insert
- Seal included in the scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.75-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP67 | |
| Wiring | diode | |
| LED display | Yes | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |