247583 | PEPPERL+FUCHS

Valve connector, DIN shape C, 2 pole + PE, 300 V, 1.5 mm², 247583

Order No.: 28G8151
EAN: 4050143040155
MPN:
247583
VMCI-2+P
247583 PEPPERL+FUCHS DIN Valve Connectors Image 1
247583 PEPPERL+FUCHS DIN Valve Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.2007 €
20 pcs.
4.0222 €
30 pcs.
3.7961 €
40 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve connector, VMCI-2+P, PEPPERL+FUCHS

Valve connector, Form C (Ind), non pre-wired.

Features

  • Valve connector as per EN 175301-803
  • Degree of protection IP67
Technical specifications
Filter Property Value
Version DIN shape C
Cable cross-section 1.5 mm²
Pin number 2 pole + PE
Rated voltage 300 V
Degree of protection (IP) IP67
LED display No
Type of locking screw locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin IE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes