70114049 | PEPPERL+FUCHS

Device server for serial and ethernet TCP/IP devices, (W x H x D) 275.3 x 44.2 x 438.2 mm, 70114049

Order No.: 28G8387
EAN: 4050143399079
MPN:
70114049
ICDM-RX/TCP-16DB9/RJ45-RM
70114049 PEPPERL+FUCHS Device servers and gateways Image 1
70114049 PEPPERL+FUCHS Device servers and gateways Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,614.3778 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,614.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,614.3778 €

Serial Device Server, ICDM-RX/TCP-16DB9/RJ45-RM, PEPPERL+FUCHS

Device Server 16-port rack mount DB9.

Features

  • Web-based configuration
  • RS-232/422/485 software selectable interfaces
  • TCP/IP & UDP Socket Services
  • Device drivers (Windows and Linux)
  • Rack mount with DB9 serial connectors
Technical specifications
Filter Property Value
Version serial device server
Suitable for serial and ethernet TCP/IP devices
Assembly rack mounting
Width 275.3 mm
Height 44.2 mm
Depth 438.2 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes