70114046 | PEPPERL+FUCHS
Device server for serial and ethernet TCP/IP devices, (W x H x D) 160 x 38.1 x 275 mm, 70114046
Order No.: 28G8383
EAN: 4050143399048
MPN:
70114046
ICDM-RX/TCP-4DB9/2RJ45-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
669.6963 € *
Standard delivery time from the manufacturer is: 8 Weeks
Serial Device Server, ICDM-RX/TCP-4DB9/2RJ45-PM, PEPPERL+FUCHS
Device Server 4-port panel mount DB9.
Features
- Web-based configuration
- RS-232/422/485 software selectable interfaces
- TCP/IP & UDP Socket Services
- Device drivers (Windows and Linux)
- Panel mount with DB9 serial connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serial device server | |
| Suitable for | serial and ethernet TCP/IP devices | |
| Assembly | panel mounting | |
| Width | 160 mm | |
| Height | 38.1 mm | |
| Depth | 275 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |