70104868 | PEPPERL+FUCHS
Device server for serial and ethernet TCP/IP devices, (W x H x D) 22.9 x 99.1 x 119.3 mm, 70104868
Order No.: 28G8380
EAN: 4050143393572
MPN:
70104868
ICDM-RX/TCP-ST/RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.2546 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
375.25 € *
Price list
Quantity
Price per unit*
1 pcs.
375.2546 €
2 pcs.
366.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Serial Device Server, ICDM-RX/TCP-ST/RJ45-DIN, PEPPERL+FUCHS
Serial Device Server 1-port DIN Rail Screw Terminal.
Features
- Web-based configuration
- DIN-rail mounting and screw terminal connections
- RS-232/422/485 software selectable interfaces
- TCP/IP & UDP Socket Services
- Device drivers (Windows and Linux)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serial device server | |
| Suitable for | serial and ethernet TCP/IP devices | |
| Assembly | DIN rail | |
| Width | 22.9 mm | |
| Height | 99.1 mm | |
| Depth | 119.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |