70114048 | PEPPERL+FUCHS
Device server for serial and ethernet TCP/IP devices, (W x H x D) 273.4 x 44.2 x 438.2 mm, 70114048
Order No.: 28G8386
EAN: 4050143399062
MPN:
70114048
ICDM-RX/TCP-16RJ45/RJ45-RM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,614.3778 € *
Standard delivery time from the manufacturer is: 8 Weeks
Serial Device Server, ICDM-RX/TCP-16RJ45/RJ45-RM, PEPPERL+FUCHS
Device Server 16-port rack mount RJ45.
Features
- Web-based configuration
- RS-232/422/485 software selectable interfaces
- TCP/IP & UDP Socket Services
- Device drivers (Windows and Linux)
- Rack mount with RJ45 serial connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serial device server | |
| Suitable for | serial and ethernet TCP/IP devices | |
| Assembly | rack mounting | |
| Width | 273.4 mm | |
| Height | 44.2 mm | |
| Depth | 438.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |