70114047 | PEPPERL+FUCHS

Device server for serial and ethernet TCP/IP devices, (W x H x D) 160 x 45.7 x 275 mm, 70114047

Order No.: 28G8385
EAN: 4050143399055
MPN:
70114047
ICDM-RX/TCP-8DB9/2RJ45-PM
70114047 PEPPERL+FUCHS Device servers and gateways Image 1
70114047 PEPPERL+FUCHS Device servers and gateways Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,225.0217 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,225.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,225.0217 €

Serial Device Server, ICDM-RX/TCP-8DB9/2RJ45-PM, PEPPERL+FUCHS

Device Server 8-port panel mount DB9.

Features

  • Web-based configuration
  • RS-232/422/485 software selectable interfaces
  • TCP/IP & UDP Socket Services
  • Device drivers (Windows and Linux)
  • Panel mount with DB9 serial connectors
Technical specifications
Filter Property Value
Version serial device server
Suitable for serial and ethernet TCP/IP devices
Assembly panel mounting
Width 160 mm
Height 45.7 mm
Depth 275 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes