70114045 | PEPPERL+FUCHS

Device server for serial and ethernet TCP/IP devices, (W x H x D) 22.6 x 99 x 111 mm, 70114045

Order No.: 28G8382
EAN: 4050143399031
MPN:
70114045
ICDM-RX/TCP-2ST/RJ45-DIN
70114045 PEPPERL+FUCHS Device servers and gateways Image 1
70114045 PEPPERL+FUCHS Device servers and gateways Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
437.325 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
437.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
437.325 €

Serial Device Server, ICDM-RX/TCP-2ST/RJ45-DIN, PEPPERL+FUCHS

Serial Device Server 2-port DIN rail Screw Terminal.

Features

  • DIN-rail mounting and screw terminal connectors
  • TCP/IP & UDP Socket Services
  • Device drivers (Windows and Linux)
  • Web-based configuration
  • RS-232/422/485 software selectable interfaces
Technical specifications
Filter Property Value
Version serial device server
Suitable for serial and ethernet TCP/IP devices
Assembly DIN rail
Width 22.6 mm
Height 99 mm
Depth 111 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes