70104885 | PEPPERL+FUCHS
Device server for serial and ethernet TCP/IP devices, (W x H x D) 20.3 x 71.1 x 91.4 mm, 70104885
Order No.: 28G8381
EAN: 4050143393749
MPN:
70104885
ICDM-RX/TCP-DB9/RJ45-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.2546 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
375.25 € *
Price list
Quantity
Price per unit*
1 pcs.
375.2546 €
2 pcs.
366.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Serial Device Server, ICDM-RX/TCP-DB9/RJ45-PM, PEPPERL+FUCHS
Serial Device Server 1-port Panel Mount DB9.
Features
- Panel mounting and DB9 connector
- RS-232/422/485 software selectable interfaces
- Web-based configuration
- TCP/IP & UDP Socket Services
- Device drivers (Windows and Linux)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serial device server | |
| Suitable for | serial and ethernet TCP/IP devices | |
| Assembly | panel mounting | |
| Width | 20.3 mm | |
| Height | 71.1 mm | |
| Depth | 91.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |