70100177 | PEPPERL+FUCHS
Cable gland, for armored cables, M20, 25 mm, Clamping range 6 to 13 mm, IP66/IP68, 70100177
Order No.: 28G6931
EAN: 4050143390755
MPN:
70100177
CG.BA.M20S.BN.S.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2815 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.28 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2815 €
2 pcs.
38.6631 €
3 pcs.
37.1756 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.BA.M20S.BN.S.16.K01, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Barrier gland
- Brass nickel-plated
- Thread M20
- Seal silicone
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| spanner size | 25 mm | |
| Length | 77.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |