319450 | PEPPERL+FUCHS
Cable gland, for armored cables, 1/2NPT, 25 mm, Clamping range 8 to 15 mm, IP66/IP68, 319450
Order No.: 28G6933
EAN: 4050143382088
MPN:
319450
CG.BA.NPT1/2.SS.S.21.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8458 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
87.85 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8458 €
2 pcs.
85.5848 €
3 pcs.
83.4428 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.BA.NPT1/2.SS.S.21.K01, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Barrier gland
- Stainless Steel
- Thread NPT 1/2''
- Seal silicone
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | 1/2NPT | |
| min. clamping range | 8 mm | |
| max. clamping range | 15 mm | |
| spanner size | 25 mm | |
| Length | 82.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |