319455 | PEPPERL+FUCHS
Cable gland, for armored cables, 1NPT, 40 mm, Clamping range 18 to 27 mm, IP66/IP68, 319455
Order No.: 28G6934
EAN: 4050143382132
MPN:
319455
CG.BA.NPT1.SS.S.26.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4286 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
178.43 € *
Price list
Quantity
Price per unit*
1 pcs.
178.4286 €
2 pcs.
174.0732 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.BA.NPT1.SS.S.26.K01, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Barrier gland
- Stainless Steel
- Thread NPT 1''
- Seal silicone
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | 1NPT | |
| min. clamping range | 18 mm | |
| max. clamping range | 27 mm | |
| spanner size | 40 mm | |
| Length | 96.6 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |