319392 | PEPPERL+FUCHS

Cable gland, for armored cables, M20, 25 mm, Clamping range 8 to 15 mm, IP66/IP68, 319392

Order No.: 28G6932
EAN: 4050143381517
MPN:
319392
CG.BA.M20.BN.S.16.K01
319392 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7813 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.78 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7813 €
2 pcs.
39.1510 €
3 pcs.
37.6397 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.BA.M20.BN.S.16.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Barrier gland
  • Brass nickel-plated
  • Thread M20
  • Seal silicone
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Compound must be ordered separately
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size M20
min. clamping range 8 mm
max. clamping range 15 mm
spanner size 25 mm
Length 77.5 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -60 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes