303589 | PEPPERL+FUCHS

Cable gland, for shielded EMC cables, 1/2NPT, 22/24 mm, Clamping range 4 to 12 mm, IP66/IP68, 303589

Order No.: 28G6911
EAN: 4050143236473
MPN:
303589
CG.EM.NPT1/2.BN.C.18.K01
303589 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
3 pcs.
23.0503 €
5 pcs.
21.7889 €
7 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.EM.NPT1/2.BN.C.18.K01, PEPPERL+FUCHS

Cable gland for shielded EMC cables without armor.

Features

  • Brass nickel-plated
  • Thread NPT 1/2''
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for shielded EMC cables
Thread size 1/2NPT
min. clamping range 4 mm
max. clamping range 12 mm
spanner size 22/24 mm
Length 46.5 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes