291278 | PEPPERL+FUCHS
Cable gland, for shielded EMC cables, M16, 20 mm, Clamping range 1 to 8 mm, IP66/IP68, 291278
Order No.: 28G6910
EAN: 4050143067701
MPN:
291278
CG.EM.M16.BN.C.16.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
3 pcs.
23.0503 €
5 pcs.
21.7889 €
7 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.EM.M16.BN.C.16.K01, PEPPERL+FUCHS
Cable gland for shielded EMC cables without armor.
Features
- Brass nickel-plated
- Thread M16
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for shielded EMC cables | |
| Thread size | M16 | |
| min. clamping range | 1 mm | |
| max. clamping range | 8 mm | |
| spanner size | 20 mm | |
| Length | 46.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |