291280 | PEPPERL+FUCHS

Cable gland, for shielded EMC cables, M25, 28 mm, Clamping range 10 to 18 mm, IP66/IP68, 291280

Order No.: 28G6913
EAN: 4050143067725
MPN:
291280
CG.EM.M25.BN.C.16.K01
291280 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4144 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.41 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4144 €
2 pcs.
33.8793 €
3 pcs.
32.0229 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.EM.M25.BN.C.16.K01, PEPPERL+FUCHS

Cable gland for shielded EMC cables without armor.

Features

  • Brass nickel-plated
  • Thread M25
  • Seal chloroprene
  • Ex db, Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for shielded EMC cables
Thread size M25
min. clamping range 10 mm
max. clamping range 18 mm
spanner size 28 mm
Length 48 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes