291423 | PEPPERL+FUCHS
Cable gland, for armored cables, 1 1/2NPT, 58 mm, Clamping range 29 to 41 mm, IP66/IP68, 291423
Order No.: 28G6906
EAN: 4050143068623
MPN:
291423
CG.AR.NPT1-1/2.BN.C.28.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.1196 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
177.12 € *
Price list
Quantity
Price per unit*
1 pcs.
177.1196 €
2 pcs.
172.7880 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, CG.AR.NPT1-1/2.BN.C.28.K01, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Brass nickel-plated or stainless steel
- Metric and NPT versions available
- Brass nickel-plated
- Thread NPT 1-1/2''
- Seal chloroprene
- Ex d, Ex e and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | 1 1/2NPT | |
| min. clamping range | 29 mm | |
| max. clamping range | 41 mm | |
| spanner size | 58 mm | |
| Length | 133.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |