291416 | PEPPERL+FUCHS

Cable gland, for armored cables, 1/2NPT, 30 mm, Clamping range 10 to 15.5 mm, IP66/IP68, 291416

Order No.: 28G6892
EAN: 4050143068555
MPN:
291416
CG.AR.NPT1/2L.BN.C.21.K01
291416 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8868 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.89 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8868 €
2 pcs.
43.0899 €
3 pcs.
41.4239 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.AR.NPT1/2L.BN.C.21.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Brass nickel-plated or stainless steel
  • Metric and NPT versions available
  • Brass nickel-plated
  • Thread NPT 1/2''
  • Seal chloroprene
  • Ex d, Ex e and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size 1/2NPT
min. clamping range 10 mm
max. clamping range 15.5 mm
spanner size 30 mm
Length 87 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes