291415 | PEPPERL+FUCHS

Cable gland, for armored cables, 1/2NPT, 25 mm, Clamping range 6 to 11 mm, IP66/IP68, 291415

Order No.: 28G6890
EAN: 4050143068548
MPN:
291415
CG.AR.NPT1/2.BN.C.21.K01
291415 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9848 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.98 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9848 €
2 pcs.
36.4616 €
3 pcs.
35.0574 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.AR.NPT1/2.BN.C.21.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Brass nickel-plated or stainless steel
  • Metric and NPT versions available
  • Brass nickel-plated
  • Thread NPT 1/2''
  • Seal chloroprene
  • Ex d, Ex e and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size 1/2NPT
min. clamping range 6 mm
max. clamping range 11 mm
spanner size 25 mm
Length 79.5 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes