409249 | PEPPERL+FUCHS
Reflector foil, 500 x 500 mm for EDM50/EDM120/EDM240/VDM, 409249
Order No.: 28G7931
EAN: 4050143053070
MPN:
409249
REF-500MMx500MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.2842 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
420.28 € *
Price list
Quantity
Price per unit*
1 pcs.
420.2842 €
2 pcs.
410.3953 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflective tape, REF-500MMx500MM, PEPPERL+FUCHS
Reflective tape on metal plate 500 mm x 500 mm.
Features
- Suitable for distance sensors EDM50, EDM120, EDM240, and VDM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 500 x 500 mm | |
| Suitable for | EDM50/EDM120/EDM240/VDM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |