409248 | PEPPERL+FUCHS
Reflector foil, 1000 x 1000 mm for EDM50/EDM120/EDM240/VDM, 409248
Order No.: 28G7932
EAN: 4050143053063
MPN:
409248
REF-1000MMx1000MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
667.5067 € *
Standard delivery time from the manufacturer is: 1 Week
Reflective tape, REF-1000MMx1000MM, PEPPERL+FUCHS
Reflective tape on metal plate 1000 mm x 1000 mm.
Features
- Suitable for distance sensors EDM50, EDM120, EDM240, and VDM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 1000 x 1000 mm | |
| Suitable for | EDM50/EDM120/EDM240/VDM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |