199570 | PEPPERL+FUCHS
Reflector foil, 250 x 250 mm for EDM50/EDM120/EDM240/VDM, 199570
Order No.: 28G7929
EAN: 4050143022403
MPN:
199570
REF-250MMx250MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.0381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
351.04 € *
Price list
Quantity
Price per unit*
1 pcs.
351.0381 €
2 pcs.
342.7795 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflective tape, REF-250MMx250MM, PEPPERL+FUCHS
Reflective tape on metal plate 250 mm x 250 mm.
Features
- Suitable for distance sensors EDM50, EDM120, EDM240, and VDM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 250 x 250 mm | |
| Suitable for | EDM50/EDM120/EDM240/VDM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |